Maxim 73S8023C-IMR/F3 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 73S8023C |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim 73S8023C-IMR/F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.