Maxim 73S8024RN-20IMR/F1 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 73S8024RN |
| RoHS | Compliant |
Download the complete datasheet for Maxim 73S8024RN-20IMR/F1 to view detailed technical specifications.
No datasheet is available for this part.