Maxim 78M6631-IM/F/P48 technical specifications.
| Package/Case | QFN |
| Data Bus Width | 8b |
| Input Impedance | 90kR |
| Interface | I2C, UART |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 17 |
| Operating Supply Current | 9.1mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | Teridian™ |
| Weight | 0.006751oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim 78M6631-IM/F/P48 to view detailed technical specifications.
No datasheet is available for this part.