Maxim 78P2241B-IGT/F technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 70mA |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim 78P2241B-IGT/F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.