
Maxim 78P2343JAT-IGT/F technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 90 |
| Packaging | Tray |
| Series | 78P2343 |
| Supply Current | 265mA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Maxim 78P2343JAT-IGT/F to view detailed technical specifications.
No datasheet is available for this part.