Maxim 78P2344JAT-IGTR technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 78P2344J |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim 78P2344JAT-IGTR to view detailed technical specifications.
No datasheet is available for this part.