
Maxim 78P2351-IGTR technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 78P2351 |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim 78P2351-IGTR to view detailed technical specifications.
No datasheet is available for this part.