
Maxim 78P2351R-IM technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 260 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 78P2351R |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim 78P2351R-IM to view detailed technical specifications.
No datasheet is available for this part.
