The ADC081S021CIMF/NOPB is an 8-bit single analog-to-digital converter with SPI and serial interfaces. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 707.3mW. This surface-mount device is packaged in tape and reel format. The ADC081S021CIMF/NOPB has a sampling rate of 500,000 samples per second and supports both analog and digital supply types.
Maxim ADC081S021CIMF/NOPB technical specifications.
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 707.3mW |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Packaging | Tape and Reel |
| Sampling Rate | 500000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Maxim ADC081S021CIMF/NOPB to view detailed technical specifications.
No datasheet is available for this part.