The ADC12C170CISQ/NOPB is a 14-bit analog-to-digital converter with a sampling rate of 2 MSPS. It is packaged in a LQFP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1.82W. The ADC12C170CISQ/NOPB supports parallel, SPI, and serial interfaces.
Maxim ADC12C170CISQ/NOPB technical specifications.
| Package/Case | LQFP |
| Interface | Parallel, SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.82W |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Packaging | Rail/Tube |
| Sampling Rate | 2000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Maxim ADC12C170CISQ/NOPB to view detailed technical specifications.
No datasheet is available for this part.