Maxim DAC081C081CIMK/NOPB technical specifications.
| Interface | I2C, SPI, Parallel, Serial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.35mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Packaging | Rail/Tube |
| Settling Time | 5us |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim DAC081C081CIMK/NOPB to view detailed technical specifications.
No datasheet is available for this part.