
The DG201ACSET is a 4-channel single-pole single-throw dual-supply switch from Maxim with a maximum on-state resistance of 200R and a maximum power dissipation of 696mW. It is available in a surface-mount SOIC package and is rated for operation between 0°C and 70°C. The switch has a maximum supply voltage of 25V and a maximum supply current of 100uA. It is lead-free and available in a tape and reel packaging format with 2500 units per package.
Maxim DG201ACSET technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 696mW |
| Max Supply Current | 100uA |
| Max Supply Voltage | 25V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Switches | 4 |
| On-State Resistance | 200R |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 20uA |
| Supply Type | Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Maxim DG201ACSET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.