Maxim DG304AAA883B technical specifications.
| Package/Case | TO-100-10 |
| Dual Supply Voltage | 15V |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 533mW |
| Max Supply Current | 10mA |
| Max Supply Voltage | 25V |
| Operating Supply Voltage | 15V |
| Series | DG304A |
| Supply Type | Single, Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DG304AAA883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.