Maxim DG308ACYT technical specifications.
| Max Dual Supply Voltage | 20V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 696mW |
| Max Supply Current | 100uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Number of Switches | 4 |
| Operating Supply Voltage | 18V |
| Series | DG308A |
| Supply Current | 1nA |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DG308ACYT to view detailed technical specifications.
No datasheet is available for this part.