Maxim DG309CYT technical specifications.
| Package/Case | SOIC |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 696mW |
| Max Supply Current | 100uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Switches | 4 |
| On-State Resistance | 100R |
| Operating Supply Voltage | 18V |
| Package Quantity | 2500 |
| Radiation Hardening | No |
| Supply Current | 1nA |
| Supply Type | Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Maxim DG309CYT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.