Maxim DG417CYT technical specifications.
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 471mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Bits | 2 |
| Number of Switches | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | DG417 |
| Supply Current | 100pA |
| RoHS | Compliant |
Download the complete datasheet for Maxim DG417CYT to view detailed technical specifications.
No datasheet is available for this part.