Maxim DG423DY-T technical specifications.
| Max Dual Supply Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Switches | 2 |
| Operating Supply Voltage | 18V |
| RoHS Compliant | No |
| Series | DG423 |
| Supply Current | 10nA |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DG423DY-T to view detailed technical specifications.
No datasheet is available for this part.