Maxim DG444C/D technical specifications.
| Package/Case | DIE |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 10.8V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DG444C/D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.