Maxim DG506AEWIT technical specifications.
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | DG506A |
| RoHS | Compliant |
Download the complete datasheet for Maxim DG506AEWIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.