Maxim DG507ACWIT technical specifications.
| Package/Case | SOIC |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim DG507ACWIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.