Maxim DG508AAL-883B technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 15V |
| Propagation Delay | 1000ns |
| Series | DG508A |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DG508AAL-883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.