Maxim DS1013M-50 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| RoHS Compliant | No |
| Series | DS1013M |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1013M-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.