Maxim DS1044R-12/T&R technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | DS1044R |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1044R-12/T&R to view detailed technical specifications.
No datasheet is available for this part.