NVRAM NVSRAM Parallel 64K-Bit 5V 28-Pin EDIP
Checking distributor stock and pricing after the page loads.
| Access Time | 200ns |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DS1225Y |
| RoHS | Not Compliant |