Maxim DS1236AN technical specifications.
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| RoHS Compliant | No |
| Series | DS1236AN |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1236AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.