Maxim DS1245BL70 technical specifications.
| Access Time | 70ns |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 1000000B |
| Memory Type | RAM, , Non-Volatile, NVSRAM |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1245BL70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.