Maxim DS1250WP150C01 technical specifications.
| Access Time | 150ns |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | DS1250WP |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1250WP150C01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.