Maxim DS1267BE-010+T/R technical specifications.
| Package/Case | TSSOP |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Taps | 256 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1267BE-010+T/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
