Maxim DS1283S+T&R technical specifications.
| Package/Case | SOIC |
| Logic Function | Clock |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DS1283S |
| Time Format | HH:MM:SS:hh |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1283S+T&R to view detailed technical specifications.
No datasheet is available for this part.