Maxim DS1283SN technical specifications.
| Package/Case | SOIC |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| RoHS Compliant | No |
| Series | DS1283SN |
| Time Format | HH:MM:SS:hh |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1283SN to view detailed technical specifications.
No datasheet is available for this part.