Maxim DS1284Q-C05/T&R/ technical specifications.
| Package/Case | PLCC |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Series | DS1284Q |
| Time Format | HH:MM:SS:hh |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1284Q-C05/T&R/ to view detailed technical specifications.
No datasheet is available for this part.