
The DS1302STR is a surface mount clock IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a supply voltage of 3.3V, with a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. The IC is packaged in a SOIC package with dimensions of 2.03mm height, 5.41mm width, and 5.46mm length. It is a lead-free device and is suitable for use in serial interface applications.
Maxim DS1302STR technical specifications.
| Package/Case | SOIC |
| Height | 2.03mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 5.46mm |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 31B |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Time Format | HH:MM:SS |
| Width | 5.41mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1302STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
