
Maxim DS1307ZTR technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Height | 1.5mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Time Format | HH:MM:SS:hh (12/24 hr) |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1307ZTR to view detailed technical specifications.
No datasheet is available for this part.
