Maxim DS1340Z-33/T&R/C01 technical specifications.
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1340Z-33/T&R/C01 to view detailed technical specifications.
No datasheet is available for this part.