Maxim DS1388Z-33+TR technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 512B |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Time Format | HH:MM:SS:hh (12/24 hr) |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1388Z-33+TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
