Maxim DS1392U+18 technical specifications.
| Package/Case | UMAX |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Time Format | HH:MM:SS:hh |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1392U+18 to view detailed technical specifications.
No datasheet is available for this part.