Maxim DS1402D-41+ technical specifications.
| Mount | Wire |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | iButton® |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1402D-41+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
