Maxim DS1402D-DB8+ technical specifications.
| Length | 8foot |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 1-Wire® |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1402D-DB8+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.