Maxim DS1620STR technical specifications.
| Package/Case | SOIC |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Output Type | Digital |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1620STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
