The DS167233 is a binary counter/clock IC from Maxim, available in a 50-pin DIP package. It supports I2C and serial interfaces, as well as a 2-wire interface. The device operates over a temperature range of -40°C to 85°C and can be mounted through a hole. However, it contains lead, making it non-compliant with lead-free requirements.
Maxim DS167233 technical specifications.
| Package/Case | DIP |
| Date Format | Binary |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Logic Function | Counter, Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | DS1672 |
| Time Format | Binary |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS167233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.