Maxim DS16873 technical specifications.
| Package/Case | DIP |
| Date Format | YY-MM-DD-dd |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 242B |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Time Format | HH:MM:SS (12/24 hr) |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS16873 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.