
The DS1706REUA/T&R is a simple reset/power-on reset IC from Maxim, featuring a totem-pole output and active low reset. It operates within a temperature range of -40°C to 85°C and is available in a UMAX package. The device monitors a single voltage and has a reset timeout of 130ms. It is not RoHS compliant and is available in quantities of 3000 per reel. The IC has a threshold voltage of 2.63V and an overvoltage threshold of 2.7V.
Maxim DS1706REUA/T&R technical specifications.
| Package/Case | UMAX |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | No |
| Series | MicroMonitor™ |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1706REUA/T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
