Maxim DS17285N-5 technical specifications.
| Package/Case | PDIP |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| RoHS Compliant | No |
| Series | DS17285N |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS17285N-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.