Maxim DS17485SN-5/T&R technical specifications.
| Package/Case | SOIC |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | DS17485SN |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS17485SN-5/T&R to view detailed technical specifications.
No datasheet is available for this part.