Maxim DS1804-10+ technical specifications.
| Package/Case | PDIP |
| Control Interface | INCREMENT/DECREMENT |
| Height | 4.45mm |
| Length | 9.91mm |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 100 |
| Operating Supply Voltage | 5V |
| Resistance | 10kR |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1804-10+ to view detailed technical specifications.
No datasheet is available for this part.