Maxim DS1810R-10+ technical specifications.
| Package/Case | SOT-23 |
| Height | 0.94mm |
| Length | 2.92mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Nominal Supply Current | 30uA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Threshold Voltage | 4.37V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1810R-10+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
