
Maxim DS1812R-5/TR technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 30uA |
| Threshold Voltage | 4.62V |
| Voltage | 7V |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1812R-5/TR to view detailed technical specifications.
No datasheet is available for this part.