Maxim DS1813R-15+ technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.13V |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1813R-15+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.