Maxim DS1813R-5+ technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Nominal Supply Current | 30uA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Threshold Voltage | 4.62V |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1813R-5+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.