Maxim DS1852B-000+T&R technical specifications.
| Package/Case | BGA |
| Interface | 2-Wire |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1852B-000+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
